| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Easily mend a cutoff point in a circuit by using this plc terminal blocks 2980458 PCB terminal block from Phoenix Contact. It has a female type gender. This is a 5-row connector. It has a maximum voltage rating of 24 VDC. This quick disconnect terminal has an operating temperature of -25 to 55 °C. Its wire is 14-26 AWG. This product is 6.2 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
