EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 0.8 |
Maximum Input Voltage (V) | 1.2 |
Maximum Output Voltage (V) | 30 |
Output Device | MOSFET |
Output Type | DC |
Maximum Power Dissipation (mW) | 750 |
Maximum Turn-Off Time (ms) | 0.7 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Mounting | DIN Rail |
Package Height | 80 mm |
Package Width | 6.2 mm |
Package Length | 86 mm |