Vishay298D475X0025P2TCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 25V P CASE 20%( 2.4 X 1.45 X 1.2mm) Inward L SMD 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
25VDC | |
4 | |
Standard | |
106 | |
1.2 | |
Polar | |
6 | |
Molded Case | |
No | |
Yes | |
P | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
2.4 X 1.45 X 1.2 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2.4 | |
1.45 | |
1.2(Max) | |
±0.1 | |
±0.1 |
EDA / CAD Models |