Mill-Max299-43-310-10-001000Connector Socket

Conn DIP Socket SKT 10 POS 2.54mm Solder RA Thru-Hole Tube

Easily interface your multiple wired connection by implementing this dip socket 299-43-310-10-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. 299-43-310-10-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 12.6 mm long, 10.1 mm tall and 13.21 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.

311 parts: Ships today

    Total$193.15Price for 50

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 311 parts
      • Price: $3.863