50% Off

Mill-Max299-43-316-11-001000Connector Socket

Conn DIP Socket SKT 16 POS 2.54mm Solder RA Thru-Hole Tube

Obtain a strong and tight connection for your multi-wired cables with this dip socket 299-43-316-11-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 16 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. 299-43-316-11-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 20.3 mm long, 10.1 mm tall and 8.13 mm deep.

4 parts: Ships today

    Total$0.25Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 4 parts
      • Price: $0.2453