PRECI-DIP SA299-87-310-11-001101Connector Socket
Conn DIP Socket SKT 10 POS 2.54mm Solder RA Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
10 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
1 | |
100VAC|150VDC | |
10 | |
100 | |
Box | |
12.6 | |
10.1 | |
Through Hole |
Never worry about data not going through by using this dip socket 299-87-310-11-001101 connector socket from Precidip. This SKT connector's 10 contacts that are made out of brass and plated with gold. Its pitch is 2.54 mm. It has a right angle body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. 299-87-310-11-001101 is housed in polychlorinated terphenyl. It uses the solder termination method. This product is 10.1 mm tall. It is insulated with polychlorinated terphenyl.