PRECI-DIP SA299-87-320-10-001101Connector Socket
Conn DIP Socket SKT 20 POS 2.54mm Solder RA Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
20 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
1 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
100 | |
Box | |
25.3 | |
10.1 | |
Through Hole |
This dip socket 299-87-320-10-001101 connector socket from Precidip will connect multiple wires to a single connector. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 1 A. 299-87-320-10-001101 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 25.3 mm long and 10.1 mm. It uses the solder termination method. It is insulated with polychlorinated terphenyl.