Mill-Max299-93-308-11-001000Connector Socket
Conn DIP Socket SKT 8 POS 2.54mm Solder RA Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Never worry about data not going through by using this dip socket 299-93-308-11-001000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. It has a maximum voltage rating of 150 VDC|100VAC. 299-93-308-11-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This product is 10.1 mm long, 10.1 mm tall and 8.13 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.