Honeywell2AC109Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Screw

Implement safety measures in your device by monitoring the position of the guard with this door interlock 2AC109 safety interlock switch from Honeywell. 2AC109 is housed in stainless steel. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 250VAC. This safety interlock has a minimum operating temperature of -18 °C and a maximum of 82 °C. The 2AC109 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: