EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Type | Barrier |
Switch Type | Push Button Switch |
Color | Gray |
Thanks to the barrier 2B1 switch accessory, designed from Honeywell, your system will be compatible with a wider variety of external switching devices.