Diotec Semiconductor AG2BZX84C3V3Zener
Zener Diode Dual Common Anode 3.3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Dual Common Anode | |
3.3 | |
5% | |
300 | |
5 | |
5 | |
86 | |
95 | |
300 | |
-50 | |
150 | |
Commercial | |
-0.065%/°C | |
Tape and Reel | |
0.01 | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |