EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Housing |
Switch Type | Push Button Switch |
Mounting | Snap In |
Thanks to the housing 2C204 switch accessory, designed from Honeywell, your system will be compatible with a wider variety of external switching devices.