Honeywell2CPSA1A1Switch Safety Interlock
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
4PST | |
Eyelet Pull | |
N.O./N.C. | |
0.05 | |
250 | |
60 | |
1000000 | |
177.93 | |
Screw Mount | |
Conduit | |
IP67 | |
Zinc Die Cast | |
Right Angle | |
-40 | |
85 | |
N/A | |
323.85 | |
84 | |
165.1 |
This cable pull 2CPSA1A1 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. It has a 4PST configuration. 2CPSA1A1 is housed in zinc die cast. This device has a maximum current rating of 0.05. This item should be stored between -40 °C and 85 °C. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 2CPSA1A1 safety interlock has a conduit termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 60 VDC.