Honeywell2CPSA2A1BSwitch Safety Interlock

Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles

This cable pull 2CPSA2A1B safety interlock switch from Honeywell allows you to add safety measures to your device. This device has a maximum current rating of 0.05. 2CPSA2A1B is housed in zinc die cast. It has a DPST/DPST configuration. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 2CPSA2A1B safety interlock has a conduit termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 60 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    40 weeks
    • Price: $1,407.38
    1. 1+$1,407.38
    2. 5+$1,132.39
    3. 25+$1,069.15