Honeywell2DM6Switch Safety Interlock
Switch Safety Interlock N.O./N.C. DPDT Bullet Nose Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect 1000000Cycles
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DPDT | |
Bullet Nose Plunger | |
N.O./N.C. | |
10@277VAC@(CSA/UL) | |
277@(CSA/UL) | |
372.85@(CSA/UL) | |
1000000 | |
6.67 | |
3.05 | |
Panel Mount | |
Quick Connect | |
Polyester | |
Straight | |
-37 | |
82 | |
39.88 | |
17.27 | |
49.53 |
The best way to add safety measures to your device is by using this door interlock 2DM6 safety interlock switch from Honeywell. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). 2DM6 is housed in polyester. It has a DPDT configuration. This safety interlock has a minimum operating temperature of -37 °C and a maximum of 82 °C. The 2DM6 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.