Infineon Technologies AG2ED020I12FIXUMA1Gate and Power Drivers
Driver 2A 2-OUT High and Low Side Inv/Non-Inv 18-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Inverting|Non-Inverting | |
2 | |
Synchronous | |
IGBT|MOSFET | |
2 | |
40 | |
35 | |
120 | |
3.3V|5V|CMOS|TTL | |
14 | |
18 | |
0.8(Max) | |
2(Min) | |
2(Min) | |
-40 | |
125 | |
Industrial | |
Under Voltage Lockout | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45 |
Package Width | 7.6 |
Package Length | 12.8 |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | DSO |
18 | |
Lead Shape | Gull-wing |