Infineon Technologies AG2ED2732S01GXTMA1Gate and Power Drivers
Gate Driver IC
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Supplier Package | VSON EP |
Pin Count | 10 |
Service Fee $7.00
Ships today
- Ships from:
- United States of America
- Date Code:
- 2346+
- Manufacturer Lead Time:
- 12 weeks
- Minimum Of :
- 1
- Maximum Of:
- 2932
- Country Of origin:
- Japan
-
Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
Ships today
- Ships from:
- United States of America
- Date Code:
- 2346+
- Manufacturer Lead Time:
- 12 weeks
- Country Of origin:
- Japan
- In Stock: 2,932 parts
- Price: $0.9318