Infineon Technologies AG2EDL23I06PJXUMA1Gate and Power Drivers
Driver 0.70A 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
Half Bridge | |
2 | |
Independent | |
IGBT | |
2 | |
80 | |
30 | |
600 | |
3.3V(Min)|CMOS|LSTTL | |
13 | |
17.5 | |
0.9 | |
2.1 | |
0.70(Typ) | |
-40 | |
125 | |
Under Voltage Lockout | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO |
14 | |
Lead Shape | Gull-wing |
Change state in a high power transistor by implementing this 2EDL23I06PJXUMA1 power driver by Infineon Technologies. This device has a maximum propagation delay time of 600 ns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 13 V and a maximum of 17.5 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 95 °C.