Infineon Technologies AG2EDN7524FXTMA1Gate and Power Drivers
Driver 5A 2-OUT Low Side Non-Inv 8-Pin DSO T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |