Micro Commercial Components2EZ12D5-TPZener
Zener Diode Single 12V 5% 4.5Ohm 2000mW 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
12 | |
5% | |
2000 | |
41.5 | |
1 | |
152 | |
4.5 | |
2000 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |