Micro Commercial Components2EZ15D5-TPZener

Zener Diode Single 15V 5% 7Ohm 2000mW 2-Pin DO-41 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this 2EZ15D5-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 2000 mW. This device has a maximum regulator current of 122 mA. Its maximum leakage current is 0.5 μA. Its test current is 33.4 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    22 weeks
    • Price: $0.1460
    1. 5000+$0.1460
    2. 10000+$0.1455
    3. 15000+$0.1450
    4. 20000+$0.1444
    5. 25000+$0.1438
    6. 30000+$0.1433
    7. 40000+$0.1427
    8. 50000+$0.1421
    9. 100000+$0.1415