TE Connectivity2FB3Power Line Filters
Power Line Filter EMI 50Hz/60Hz 2A 277VAC Wire Lead Hole Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
2 | |
0.28 | |
277VAC|277VDC | |
0.89/1.04 | |
0.0044 | |
1 | |
Flange Mount | |
Wire Lead | |
-10 | |
50 | |
36.07 | |
76.2 | |
22.23 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 2FB3 power line filter from TE Connectivity is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 2. This power line filter has an operating temperature range of -10 °C to 50 °C. The 2FB3 power line filter has a wire lead termination style. This product is 36.07 mm long, 22.23 mm tall and 76.2 mm deep.
EDA / CAD Models |