Honeywell2MN6Contact Blocks
Contact Blocks N.O./N.C. SPDT Plug-In 10A 480VAC 550VDC
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
SPDT | |
N.O./N.C. | |
Limit Switch | |
10@480VAC | |
480 | |
550 | |
Plug-In | |
6.1 | |
4 | |
31.34 | |
41.28 | |
27.94 |
Thanks to the 2MN6 contact block, a push button-like device from Honeywell, you'll be able to control the flow of electricity in your electronic circuit. This device has a maximum current rating of 10 A @ 480VAC. It has a SPDT configuration. It has 4 terminals. The 2MN6 contact block has a plug-in termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 550 VDC. This product is 31.34 mm long, 27.94 mm tall and 41.28 mm deep.