EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 20(Typ) |
Maximum Rate of Rise of On-State Current (A/us) | 60 |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 15 |
Surge Current Rating (A) | 60 |
Maximum Holding Current (mA) | 25 |
Repetitive Peak Reverse Voltage (V) | 300 |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Peak On-State Voltage (V) | 1.85@15A |
Repetitive Peak Forward Blocking Voltage (V) | 300 |
Rated Average On-State Current (A) | 4.7 |
RMS On-State Current (A) | 7.4 |
Repetitive Peak Off-State Current (mA) | 4 |
Peak Gate Power Dissipation (W) | 5 |
Average Gate Power Dissipation (W) | 0.5 |
Circuit Fusing Consideration (A²S) | 15 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Stud |
Package Height | 21.67(Max) |
Package Width | 11.10(Max) |
Package Length | 12.81(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-64 |
Pin Count | 3 |