Top Searched
Central Semiconductor2N2222 PBFREEGP BJT
Trans GP BJT NPN 30V 0.8A 500mW 3-Pin TO-18
The 2N2222 PBFREE by Central Semiconductor is a silicon planar transistor designed for small signal, general-purpose switching applications. It features a continuous collector current of 800mA, 500mW power dissipation, and an operating temperature range of -65 to +200 °C, suitable for even the most demanding environments. RoHS-compliant and backed by Central's outstanding product and designer support.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
