Central Semiconductor2N2369A PBFREEGP BJT
Trans GP BJT NPN 15V 0.2A 360mW 3-Pin TO-18
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
40 | |
15 | |
4.5 | |
0.85@1mA@10mA|1.15@3mA@30mA|1.6@10mA@100mA | |
-65 to 200 | |
0.25@3mA@30mA|0.2@1mA@10mA|0.5@10mA@100mA | |
0.2 | |
400 | |
20@100mA@1V|30@30mA@0.4V|40@10mA@0.35V | |
360 | |
500(Min) | |
-65 | |
200 | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-18 |
3 | |
Lead Shape | Through Hole |