EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 1.3@15mA@150mA|2.6@50mA@500mA |
Operating Junction Temperature (°C) | -65 to 200 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4@15mA@150mA|1.6@50mA@500mA |
Maximum DC Collector Current (A) | 0.6 |
Maximum Collector Cut-Off Current (nA) | 10000 |
Minimum DC Current Gain | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
Pin Count | 3 |
Lead Shape | Through Hole |