Semicoa Semiconductors2N2905AJANTXGP BJT
Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
60 | |
60 | |
5 | |
1.3@15mA@150mA|2.6@50mA@500mA | |
0.4@15mA@150mA|1.6@50mA@500mA | |
0.6 | |
100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | |
800 | |
-65 | |
200 | |
Military | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |