TT Electronics / Semelab2N2907ACSM-QR-EBGP BJT
Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
60 | |
5 | |
1.3@15mA@150mA|2.6@50mA@500mA | |
0.4@15mA@150mA|1.6@50mA@500mA | |
0.6 | |
100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | |
500 | |
-65 | |
200 | |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.58 |
Package Length | 3.04 |
PCB changed | 3 |
Standard Package Name | LCC |
Supplier Package | CLLCC-1 |
3 | |
Lead Shape | No Lead |