Central Semiconductor2N3117 PBFREEGP BJT
Trans GP BJT NPN 60V 0.05A 360mW 3-Pin TO-18
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
60 | |
6 | |
0.35@100uA@1mA | |
0.05 | |
10 | |
100@1uA@5V|250@10uA@5V|300@100uA@5V|400@1mA@5V | |
360 | |
60(Min) | |
-65 | |
200 | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-18 |
3 |