ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 140 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Emitter Saturation Voltage (V) | 1.1@15mA@150mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.2@15mA@150mA|0.5@50mA@500mA |
Maximum DC Collector Current (A) | 1 |
Minimum DC Current Gain | 100@150mA@10V|15@1A@10V|50@0.1mA@10V|50@500mA@10V|90@10mA@10V |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.58 |
Package Length | 3.04 |
PCB changed | 3 |
Standard Package Name | LCC |
Supplier Package | CLLCC-1 |
Pin Count | 3 |
Lead Shape | No Lead |