Not Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
75 | |
40 | |
5 | |
0.8@1mA@10mA|1.2@50mA@500mA|1.4@100mA@1A|1@15mA@150mA | |
0.2@1mA@10mA|0.3@15mA@150mA|0.5@50mA@500mA|0.9@100mA@1A | |
1.5 | |
20@1.5A@5V|20@1A@1.5V|35@10mA@1V|40@150mA@1V|40@500mA@1V | |
500 | |
-65 | |
200 | |
Military | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 2.16(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-46 |
3 |