Central Semiconductor2N3792 PBFREEGP BJT
Trans GP BJT PNP 80V 10A 150000mW 3-Pin(2+Tab) TO-3 Sleeve
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11.43(Max) |
Package Width | 26.67(Max) |
Package Length | 39.96(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
3 | |
Lead Shape | Through Hole |