Central Semiconductor2N3799 PBFREEGP BJT
Trans GP BJT PNP 60V 0.05A 360mW 3-Pin TO-18
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
60 | |
5 | |
0.7@10uA@100uA|0.8@100uA@1mA | |
0.25@100uA@1mA|0.2@10uA@100uA | |
0.05 | |
10 | |
225@10uA@5V|250@10mA@5V|300@100uA@5V|300@1mA@5V|300@500uA@5V|75@1uA@5V | |
360 | |
80(Typ) | |
-65 | |
200 | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-18 |
3 |