Central Semiconductor2N3904 PBFREEGP BJT
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Box
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
40 | |
6 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
-65 to 150 | |
0.2@1mA@10mA|0.3@5mA@50mA | |
0.2 | |
100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | |
625 | |
300(Min) | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |