Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
60 | |
40 | |
6 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
-55 to 150 | |
0.2@1mA@10mA|0.3@5mA@50mA | |
0.2 | |
100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | |
625 | |
300(Min) | |
-55 | |
150 | |
Fan-Fold | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.2(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |