Micro Commercial Components2N4124-APGP BJT
Trans GP BJT NPN 25V 0.2A 625mW 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
30 | |
25 | |
5 | |
0.95@5mA@50mA | |
0.3@5mA@50mA | |
0.2 | |
120@2mA@1V|60@50mA@1V | |
625 | |
300(Min) | |
-55 | |
150 | |
Ammo | |
Mounting | Through Hole |
Package Height | 4.7(Max) |
Package Width | 3.68(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
The NPN 2N4124-AP general purpose bipolar junction transistor, developed by Micro Commercial Components, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.