EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 40 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Current (A) | 0.2 |
Maximum Base Emitter Saturation Voltage (V) | 1.5@100mA@1A |
Operating Junction Temperature (°C) | -65 to 200 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.6@125mA@1A |
Maximum DC Collector Current (A) | 3 |
Maximum Collector Cut-Off Current (nA) | 100000 |
Minimum DC Current Gain | 10@1A@1V|20@500mA@1V|30@250mA@1V|40@100mA@1V |
Maximum Power Dissipation (mW) | 1000 |
Maximum Transition Frequency (MHz) | 3(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
Pin Count | 3 |
Lead Shape | Through Hole |