Central Semiconductor2N4401 PBFREEGP BJT
Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
40 | |
6 | |
0.95@15mA@150mA|1.2@50mA@500mA | |
0.4@15mA@150mA|0.75@50mA@500mA | |
0.6 | |
100@150mA@1V|20@0.1mA@1V|40@1mA@1V|40@500mA@2V|80@10mA@1V | |
625 | |
250(Min) | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |