EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Small Signal |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 40 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 0.95@15mA@150mA|1.3@50mA@500mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4@15mA@150mA|0.75@50mA@500mA |
Maximum DC Collector Current (A) | 0.6 |
Minimum DC Current Gain | 100@10mA@1V|100@150mA@2V|20@500mA@2V|30@0.1mA@1V|60@1mA@1V |
Maximum Power Dissipation (mW) | 600 |
Maximum Transition Frequency (MHz) | 200(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 4.6 |
Package Width | 3.6 |
Package Length | 4.6 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
Pin Count | 3 |