TT Electronics / Optek Technology2N4854UGP BJT
Trans GP BJT NPN/PNP 40V 0.6A 600mW 6-Pin CSMD Waffle
Compliant | |
EAR99 | |
Active | |
8541.49.70.80 | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Bipolar Power | |
Dual | |
2 | |
60 | |
40 | |
5 | |
0.4@15mA@150mA | |
0.6 | |
100@150mA@10V|35@0.1mA@10V|35@300mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | |
600 | |
-65 | |
200 | |
Waffle | |
Mounting | Surface Mount |
Package Height | 2.53(Max) |
Package Width | 6.35(Max) |
Package Length | 4.45(Max) |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
6 | |
Lead Shape | No Lead |
Design various electronic circuits with this versatile npn and PNP 2N4854U GP BJT from Optek Technology (TT electronics). This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 600 mW. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.