Central Semiconductor2N5087 PBFREEGP BJT
Trans GP BJT PNP 50V 0.05A 1500mW 3-Pin TO-92
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
50 | |
50 | |
3 | |
0.3@1mA@10mA | |
0.05 | |
250@100uA@5V|250@10mA@5V|250@1mA@5V | |
1500 | |
40(Min) | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |