EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 30 |
Maximum Collector-Emitter Voltage (V) | 25 |
Maximum Emitter Base Voltage (V) | 4.5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@1mA@10mA |
Maximum DC Collector Current (A) | 0.05 |
Minimum DC Current Gain | 400@100uA@5V|400@10mA@5V|450@1mA@5V |
Maximum Power Dissipation (mW) | 625 |
Maximum Transition Frequency (MHz) | 50(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Box |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
Pin Count | 3 |