Central Semiconductor2N5320 TIN/LEADGP BJT
Trans GP BJT NPN 75V 2A 10000mW 3-Pin TO-39 Box
Not Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
100 | |
75 | |
7 | |
0.5@50mA@500mA | |
2 | |
500 | |
10@1A@2V|30@500mA@4V | |
10000 | |
5(Min) | |
-65 | |
200 | |
Box | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |