Central Semiconductor2N5680 PBFREEGP BJT
Trans GP BJT PNP 120V 1A 1000mW 3-Pin TO-39
Compliant | |
EAR99 | |
Active | |
8541.21.00.40 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
120 | |
120 | |
4 | |
-65 to 200 | |
0.6@25mA@250mA|1@50mA@500mA|2@200mA@1A | |
1 | |
1000 | |
40@250mA@2V|5@1A@2V | |
1000 | |
-65 | |
200 | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |