Top Searched
Central Semiconductor2N6027 PBFREEThyristors Other
Thyristor Diode PUT 40V 5A 3-Pin TO-92
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PUT | |
50 | |
5 | |
40 | |
5 | |
40 | |
0.15 | |
-50 | |
100 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |