Central Semiconductor2N6039 PBFREEDarlington BJT
Trans Darlington NPN 80V 4A 1500mW 3-Pin TO-126
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.21.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12(Max) |
Package Width | 2.8(Max) |
Package Length | 8.5(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-126 |
3 | |
Lead Shape | Through Hole |