onsemi2N6039GDarlington BJT
Trans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
80 | |
80 | |
5 | |
4@40mA@4A | |
4 | |
500 | |
2@8mA@2A|3@40mA@4A | |
100@4A@3V|500@500mA@3V|750@2A@3V | |
40000 | |
-65 | |
150 | |
Box | |
Mounting | Through Hole |
Package Height | 11.1(Max) |
Package Width | 3(Max) |
Package Length | 7.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-225 |
3 | |
Lead Shape | Through Hole |
This NPN 2N6039G Darlington transistor from ON Semiconductor amplifies your current and yields a much higher current gain than other transistors. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 100@4A@3 V|750@2A@3V|500@500mA@3V. It has a maximum collector emitter saturation voltage of 2@8mA@2A|3@40mA@4A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4@40mA@4A V. Its maximum power dissipation is 40000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.