Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2.5 | |
5 | |
30 | |
15 | |
400 | |
2@6A | |
400 | |
0.01 | |
No | |
-40 | |
110 | |
Box | |
Mounting | Through Hole |
Package Height | 11.4(Max) |
Package Width | 2.8(Max) |
Package Length | 8.2(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-225 |
3 |