onsemi2N6287GDarlington BJT
Trans Darlington PNP 100V 20A 160000mW 3-Pin(2+Tab) TO-3 Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
100 | |
18000@10A@3V | |
100 | |
4(Min) | |
5 | |
4@200mA@20A | |
20 | |
0.5 | |
-65 to 200 | |
2@40mA@10A|3@200mA@20A | |
4(Min) | |
100@20A@3V|750@10A@3V | |
160000 | |
-65 | |
200 | |
Tray | |
500 to 3600|<500 | |
Mounting | Through Hole |
Package Height | 8.51(Max) |
Package Width | 26.67(Max) |
Package Length | 39.37 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
3 | |
Lead Shape | Through Hole |
ON Semiconductor's PNP 2N6287G Darlington transistor is the ideal component to use in situations where a higher current gain is needed. This product's maximum continuous DC collector current is 20 A, while its minimum DC current gain is 100@20A@3 V|750@10A@3V. It has a maximum collector emitter saturation voltage of 2@40mA@10A|3@200mA@20A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4@200mA@20A V. Its maximum power dissipation is 160000 mW. This component will be shipped in tray format. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |